The VE-233-CX-S is a 24V 3.13A 75W full brick DC/DC converter from Vicor. It features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a through-hole package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-233-CX-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-233-CX-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.