The VE-233-IW-S is a 24V 4.17A 100W full brick DC/DC converter from Vicor. It features high efficiency of 90% and is equipped with overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a through-hole mount package and is part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-233-IW-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-233-IW-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.