The VE-233-MX-S is a 24V output, 3.13A maximum current, 75W full brick DC/DC converter from Vicor. It operates with high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |