The VE-234-CX-S is a 48V 1.56A 75W DC/DC converter from Vicor, featuring a 90% efficiency and 3kV isolation voltage. It is available in a full brick package with through hole mount and is RoHS compliant. The converter operates within a temperature range of -25°C to 85°C and has features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is part of the VE-200 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |