The VE-23H-IW is a board mount DC/DC converter from Vicor, featuring a 52V output and 1.92A maximum output current. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100W. The converter is RoHS compliant and has a high efficiency of 90%. It also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Sign in to ask questions about the Vicor VE-23H-IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-23H-IW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.92A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 52V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-23H-IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.