The VE-23T-EX-S is a 60V 11.54A 75W DC/DC converter with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a full brick package with a height of 0.52inch, length of 4.6inch, and width of 1.8inch. The converter operates between -10°C and 85°C and is RoHS compliant. It is suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
Vicor VE-23T-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 6.5V |
| Width | 1.8inch |
| RoHS | Compliant |
No datasheet is available for this part.