The VE-244-IV-S is a 48V output DC/DC converter with a maximum output current of 3.13A and a maximum power dissipation of 150W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick form factor with a height of 0.52inch and a width of 1.8inch. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The VE-244-IV-S is a board mount device with a through hole mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-244-IV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 48V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-244-IV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.