The VE-244-IX-S is a 48V 1.56A 75W DC/DC converter with a full brick package and through hole mount. It features high efficiency of 90% and is RoHS compliant. The converter operates over a temperature range of -40°C to 85°C and provides overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |