The VE-24T-CX-S is a 75W DC/DC converter with a 6.5V output voltage and 90% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -25°C to 85°C and is RoHS compliant. It has a maximum input voltage of 100V and a minimum input voltage of 55V. The device is available in a full brick package with a through hole mount.
Checking distributor stock and pricing after the page loads.
Vicor VE-24T-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
No datasheet is available for this part.