The VE-24V-EW is a 100W DC/DC converter with a single output of 5.8V. It features high efficiency of 88% and provides 3kV isolation voltage. The converter is designed for board mount applications and has a maximum operating temperature range of -10°C to 85°C. It is compliant with RoHS regulations and is part of Vicor's VE-200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-24V-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-24V-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.