The VE-24V-EW-F2 is a 100W DC/DC converter from Vicor, featuring a single output of 5.8V. It operates with high efficiency of 88% and provides 3kV isolation voltage. This board mount converter is designed for through hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Compliant |