The VE-24V-EW-F3 is a full brick DC/DC converter from Vicor, offering 88% efficiency and a range of protection features including OVP, OCP, OTP, and SCP. It operates within a temperature range of -10°C to 85°C and features a 5.8V output with a maximum current of 17.24A and a maximum power dissipation of 100W. The converter is RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Compliant |