The VE-24W-MV DC/DC converter is a full brick module with 90% efficiency. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The module is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. It is RoHS compliant and has a maximum power dissipation of 150W. The converter has a single output voltage of 5.5V and a maximum output current of 27.27A.
Sign in to ask questions about the Vicor VE-24W-MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-24W-MV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 27.27A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 5.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-24W-MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.