The VE-200 series full brick DC/DC converter from Vicor features a high efficiency of 88% and provides 15A of output current at 2V. It operates within a temperature range of -10°C to 85°C and is isolated to 3kV. The converter is RoHS compliant and available in bulk packaging. It is designed for through hole mounting and has a compact size of 1.05 x 1.86 x 4.6 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-24Z-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 2V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-24Z-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.