The VE-251-EV-S is a 12V output DC/DC converter with an efficiency of 88% and a maximum output current of 12.5A. It has a maximum power dissipation of 150W and is available in a full brick package. The converter is RoHS compliant and has a operating temperature range of -10°C to 85°C. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Compliant |