The Vicor VE-252-EX-S is a DC/DC converter with a single output of 15V and a maximum output current of 5A. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 75W. This converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is packaged in a full brick format, suitable for through-hole mounting, and is compliant with RoHS regulations.
Vicor VE-252-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Compliant |
No datasheet is available for this part.