The VE-200 100W DC/DC converter from Vicor features a 10V output and 90% efficiency. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The converter is RoHS compliant and has a maximum output current of 10A. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The VE-200 is a board mount DC/DC converter with a full brick package and is part of the VE-200 series.
Sign in to ask questions about the Vicor VE-25M-MW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-25M-MW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-25M-MW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.