The VE-25Z-CX is a DC/DC converter with a full brick package and through hole mount. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 30W. The converter features overvoltage, overcurrent, overtemperature, and short circuit protection. It is RoHS compliant and has a high efficiency of 90%. The output voltage is 2V with a maximum current of 15A.
Sign in to ask questions about the Vicor VE-25Z-CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-25Z-CX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-25Z-CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.