This DC/DC converter features a 90% efficiency rating and is designed for board mount applications. It has a maximum input voltage of 400V and a minimum input voltage of 200V. The converter operates within a temperature range of -40°C to 85°C and has a maximum output current of 12.5A. It is RoHS compliant and available in a bulk packaging option.
Vicor VE-261-IV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-261-IV-S to view detailed technical specifications.
No datasheet is available for this part.