The VE-261-IY-S is a 50W DC/DC converter with a single 12V output, packaged in a full brick form factor with through hole mounting. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has an efficiency of 90% and a maximum input voltage of 400V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |