The VE-261-MV-S is a full brick DC/DC converter with a 12V output and 12.5A maximum output current. It operates with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum power dissipation of 150W and is RoHS compliant. It is available in a bulk packaging and has a through hole mount.
Vicor VE-261-MV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-261-MV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.