The VE-262-EW-F4 is a full brick DC/DC converter with a single output of 15V. It operates with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is designed for through-hole mounting and has a maximum power dissipation of 100W. It is RoHS compliant and suitable for use in a temperature range of -10°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Compliant |