The VE-263-CV-S is a 24V 6.25A 150W full brick DC/DC converter with high efficiency of 90%. It features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter has a maximum input voltage of 400V and a minimum input voltage of 200V. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Vicor VE-263-CV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-263-CV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.