The Vicor VE-263-IU-BM is a 9-pin industrial DC/DC converter with a temperature grade of industrial and a maximum operating temperature of 85°C. It has a pin count of 9 and a terminal position of upper. The device has a single output and is designed for board mount applications. It operates within an input voltage range of 200 to 400 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |