The VE-26K-IY is a 40V 1.25A 50W full brick DC/DC converter with overvoltage protection (OVP) and overcurrent protection (OCP). It operates from a 200V to 400V input range and has a maximum operating temperature of 85°C. The converter is RoHS compliant and available in a bulk packaging. It measures 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height, and can be mounted through a hole. The VE-26K-IY is part of the VE-200 series and has a high efficiency of 90%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-26K-IY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 40V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-26K-IY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.