The VE-273-IY-S is a 24V 2.08A 50W full brick DC/DC converter with overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The converter features a high efficiency of 90% and is suitable for board mount applications.
Vicor VE-273-IY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-273-IY-S to view detailed technical specifications.
No datasheet is available for this part.