The VE-274-EX-S is a 48V output DC/DC converter with a maximum output current of 1.56A and a maximum power dissipation of 75W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has an efficiency of 88% and an isolation voltage of 3kV. It operates within a temperature range of -10°C to 85°C and is available in a full brick package with through hole mounting. The VE-274-EX-S is RoHS compliant and part of the VE-200 series.
Vicor VE-274-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-274-EX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.