The VE-27H-IY is a 52V 50W full brick DC/DC converter with high efficiency of 90%. It features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter has a maximum input voltage of 375V and a minimum input voltage of 100V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a full brick package with through hole mounting and is RoHS compliant.
Sign in to ask questions about the Vicor VE-27H-IY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-27H-IY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 962mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 52V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-27H-IY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.