This full brick DC/DC converter from Vicor features a 2V output and a maximum output current of 20A, with a maximum power dissipation of 20W. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The converter is available in a bulk packaging option and has a package quantity of one. It measures 1.07 inches in height, 2.4 inches in width, and 4.6 inches in length. The device has a high efficiency of 90% and includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-27Z-MY-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 2V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-27Z-MY-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.