The VE-200 DC/DC converter is a full brick module with a single output voltage of 7.5V. It operates over a wide input voltage range of 36V to 76V and provides up to 6.67A of output current. The module has a high efficiency of 90% and is compliant with RoHS regulations. It is designed for through-hole mounting and has a compact size of 1.07 x 2.4 x 4.6 inches. The VE-200 converter operates over a temperature range of -55°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-2NR-MY-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 7.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NR-MY-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.