The VE-2NT-EX-S is a full brick DC/DC converter with a single output of 6.5V and a maximum output current of 11.54A. It operates with an efficiency of 88% and has a maximum power dissipation of 75W. The converter is designed for through hole mounting and has a maximum operating temperature range of -10°C to 85°C. It is RoHS compliant and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The VE-2NT-EX-S is part of Vicor's VE-200 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vicor VE-2NT-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
No datasheet is available for this part.