The VE-2NW-EV-S DC/DC converter from Vicor features a 5.5V output voltage and 150W maximum power dissipation. It operates with an efficiency of 88% and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -10°C. It also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VE-2NW-EV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27.27A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-EV-S to view detailed technical specifications.
No datasheet is available for this part.