The VE-200 100W DC/DC converter is a full brick module with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has an isolation voltage of 3kV and operates within a temperature range of -10°C to 85°C. The converter has a maximum output current of 18.18A and a maximum power dissipation of 100W. It is RoHS compliant and available in bulk packaging.
Vicor VE-2NW-EW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 18.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-EW-F4 to view detailed technical specifications.
No datasheet is available for this part.