The VE-200 series is a family of DC/DC converters with a high efficiency of 88%. They feature overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converters are available in a full brick package with a through-hole mount. They operate within a temperature range of -10°C to 85°C and are RoHS compliant. The VE-200 series is suitable for a variety of applications requiring a reliable and efficient power supply.
Vicor VE-2NW-EY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9.09A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 5.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-EY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.