The VE-2NW-IV-F1 is a full brick DC/DC converter from Vicor, offering 90% efficiency and 150W power dissipation. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a single output of 5.5V and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The device is available in a bulk packaging option.
Vicor VE-2NW-IV-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27.27A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 5.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-IV-F1 to view detailed technical specifications.
No datasheet is available for this part.