The VE-200 series is a family of DC/DC converters with high efficiency and robust features. This full brick module operates from a 36V to 76V input range and provides a single 5.5V output with up to 13.64A of current. The module is RoHS compliant and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is suitable for use in a variety of applications, including industrial and medical equipment, and can operate in temperatures ranging from -40°C to 85°C.
Vicor VE-2NW-IX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.64A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 5.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-IX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.