The VE-2NW-IY-B1 is a DC/DC converter with a full brick package and through hole mount. It operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 76V and a maximum output current of 9.09A, with a maximum power dissipation of 50W. It is RoHS compliant and part of the VE-200 series.
Vicor VE-2NW-IY-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.09A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-IY-B1 to view detailed technical specifications.
No datasheet is available for this part.