The VE-2NW-MV-F1 is a board mount DC/DC converter from Vicor with a 5.5V output voltage and 150W maximum power dissipation. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is isolated to 3kV and has a maximum operating temperature range of -55°C to 85°C. It is packaged in a full brick package and is available in bulk packaging.
Vicor VE-2NW-MV-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 27.27A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-MV-F1 to view detailed technical specifications.
No datasheet is available for this part.