The VE-2NW-MW-F4 is a 100W DC/DC converter with a single output of 5.5V, featuring high efficiency of 90% and robust protection mechanisms including OVP, OCP, OTP, and SCP. It operates within a wide temperature range of -55°C to 85°C and is isolated with a voltage of 3kV. The converter is designed for board mount applications and is available in a full brick package with through hole mounting.
Vicor VE-2NW-MW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 18.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-MW-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.