The VE-200 50W DC/DC converter from Vicor features a 90% efficiency rating and 3kV isolation voltage. It has a maximum output current of 9.09A and a maximum power dissipation of 50W. The converter is available in a full brick package with through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 85°C and has features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VE-2NW-MY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9.09A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NW-MY-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.