The VE-200 100W DC/DC converter from Vicor features 90% efficiency and 3kV isolation voltage. It operates within a temperature range of -25°C to 85°C and is available in a bulk packaging option. This board mount converter has a single output voltage of 12V and is RoHS compliant. It also includes features such as over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection.
Sign in to ask questions about the Vicor VE-2T1-CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T1-CW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T1-CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.