The VE-2T1-CX is a 75W DC/DC converter with a single output of 12V, offering 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum input voltage of 160V and a minimum input voltage of 66V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The converter is packaged in a full brick case and is designed for through-hole mounting. It is RoHS compliant and part of the VE-200 series.
Sign in to ask questions about the Vicor VE-2T1-CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T1-CX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T1-CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.