The Vicor VE-2T1-CY-F1 is a 50W DC/DC converter with a 90% efficiency rating. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum output current of 4.17A and a maximum power dissipation of 50W. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The device is packaged in a full brick form factor and is available in bulk packaging.
Sign in to ask questions about the Vicor VE-2T1-CY-F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T1-CY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T1-CY-F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.