The VE-2T1-EW is a 12V output DC/DC converter with a maximum output current of 8.33A. It features an 88% efficiency rating and a 3kV isolation voltage. The converter is packaged in a full brick format with a through hole mount and is available in bulk packaging. It operates within a temperature range of -10°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vicor VE-2T1-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T1-EW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T1-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.