The VE-2T1-EY-F3 is a 50W DC/DC converter from Vicor, featuring a high efficiency of 88% and robust protection features including OVP, OCP, OTP, and SCP. It operates within a temperature range of -10°C to 85°C and is isolated to 3kV. The converter is available in a full brick package, suitable for through-hole mounting, and is compliant with RoHS regulations.
Sign in to ask questions about the Vicor VE-2T1-EY-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T1-EY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T1-EY-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.