The VE-2T1-IY-B1 is a 50W DC/DC converter from Vicor, featuring a full brick package and through hole mount. It operates within a temperature range of -40°C to 85°C and offers 90% efficiency. The converter has a single output of 12V and is RoHS compliant. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Sign in to ask questions about the Vicor VE-2T1-IY-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T1-IY-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T1-IY-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.