The VE-2T1-MW-B1 is a DC/DC converter from Vicor with a maximum output current of 8.33A and a maximum power dissipation of 100W. It operates within a temperature range of -55°C to 85°C and is packaged in a full brick format for through hole mounting. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is RoHS compliant and has a maximum input voltage of 160V and a minimum input voltage of 66V.
Vicor VE-2T1-MW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.