The Vicor VE-2T2-CX-F4 is a 15V 5A 75W full brick DC/DC converter with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The converter is RoHS compliant and has a maximum isolation voltage of 3kV. It is packaged in bulk and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
Vicor VE-2T2-CX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.