The VE-2T2-EX-F4 is a 75W DC/DC converter from Vicor, featuring an efficiency of 88% and outputting 15V at up to 5A. It has a maximum input voltage of 160V and a minimum input voltage of 66V, with a maximum isolation voltage of 3kV. The converter is designed for through hole mounting and operates within a temperature range of -10°C to 85°C. It is RoHS compliant and part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Vicor VE-2T2-EX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.