The VE-2T2-EY-S is a 15V 50W DC/DC converter from Vicor, featuring an efficiency of 88% and isolation voltage of 3kV. It operates within a temperature range of -10°C to 85°C and is compliant with RoHS regulations. The converter has one output and is available in a bulk packaging option, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Vicor VE-2T2-EY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.